
EKZN500ELL681MK25S | |
|---|---|
DigiKey Part Number | 565-4071-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL681MK25S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL681MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL681MK25S | Chemi-Con | 702 | 565-EKYB500ELL681MK25S-ND | 49,01000 Kč | Parametric Equivalent |
| EEU-FS1H681 | Panasonic Industry | 216 | P122405-ND | 40,67000 Kč | Direct |
| UHW1H681MHD | Nichicon | 374 | 493-6912-ND | 35,25000 Kč | Direct |
| EY1J681MP51225E | Chinsan (Elite) | 47 | 4191-EY1J681MP51225ECT-ND | 25,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 25,69400 Kč | 256,94 Kč |
| 50 | 19,97540 Kč | 998,77 Kč |
| 100 | 18,17140 Kč | 1 817,14 Kč |
| 500 | 15,06684 Kč | 7 533,42 Kč |
| 1 000 | 14,08914 Kč | 14 089,14 Kč |
| 3 000 | 12,86722 Kč | 38 601,66 Kč |
| 5 000 | 12,41065 Kč | 62 053,25 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

