680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB500ELL681MK25S

DigiKey Part Number
565-EKYB500ELL681MK25S-ND
Manufacturer
Manufacturer Product Number
EKYB500ELL681MK25S
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB500ELL681MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN500ELL681MK25SChemi-Con9565-4071-ND39,42000 KčParametric Equivalent
EEU-FS1H681Panasonic Industry216P122405-ND40,67000 KčDirect
UHW1H681MHDNichicon374493-6912-ND35,25000 KčDirect
EY1J681MP51225EChinsan (Elite)474191-EY1J681MP51225ECT-ND25,44000 KčParametric Equivalent
In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1032,26300 Kč322,63 Kč
5025,32280 Kč1 266,14 Kč
10023,12870 Kč2 312,87 Kč
50019,35890 Kč9 679,45 Kč
1 00018,17244 Kč18 172,44 Kč
3 00016,68975 Kč50 069,25 Kč
5 00016,13586 Kč80 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč