



UHW1H681MHD | |
|---|---|
DigiKey Part Number | 493-6912-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H681MHD |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,87800 Kč | 228,78 Kč |
| 50 | 17,70220 Kč | 885,11 Kč |
| 100 | 16,06920 Kč | 1 606,92 Kč |
| 500 | 13,25742 Kč | 6 628,71 Kč |
| 1 000 | 12,37232 Kč | 12 372,32 Kč |
| 2 500 | 11,42781 Kč | 28 569,52 Kč |
| 5 000 | 10,85262 Kč | 54 263,10 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |

