
EKY-500ELL471MJ30S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL471MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL471MJ30S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL471MJ30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL471MJ30S | Chemi-Con | 876 | 565-EKYB500ELL471MJ30S-ND | 32,12000 Kč | Parametric Equivalent |
| EEU-FR1H471 | Panasonic Industry | 1 966 | P14461-ND | 34,83000 Kč | Similar |
| EEU-FR1H471B | Panasonic Industry | 4 197 | P15378CT-ND | 35,45000 Kč | Similar |
| UHD1H471MHD | Nichicon | 675 | 493-14470-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 50 | 9,07220 Kč | 453,61 Kč |
| 100 | 8,13990 Kč | 813,99 Kč |
| 500 | 6,53402 Kč | 3 267,01 Kč |
| 1 000 | 6,02745 Kč | 6 027,45 Kč |
| 3 000 | 5,39372 Kč | 16 181,16 Kč |
| 5 000 | 5,15681 Kč | 25 784,05 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

