680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW401VSN681MA35S

DigiKey Part Number
565-EKMW401VSN681MA35S-ND
Manufacturer
Manufacturer Product Number
EKMW401VSN681MA35S
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW401VSN681MA35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXT680MEFCSN35X35Rubycon2001189-400MXT680MEFCSN35X35-ND347,94000 KčParametric Equivalent
420MXT680MEFCSN35X35Rubycon991189-420MXT680MEFCSN35X35-ND363,69000 KčParametric Equivalent
B43643B9687M050TDK228495-B43643B9687M050-ND274,86000 KčParametric Equivalent
LGL2G681MELC35Nichicon294493-7519-ND326,94000 KčParametric Equivalent
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,26000 Kč426,26 Kč
10317,34300 Kč3 173,43 Kč
50272,51620 Kč13 625,81 Kč
200246,72335 Kč49 344,67 Kč
600232,11470 Kč139 268,82 Kč
Manufacturers Standard Package
Unit Price without VAT:426,26000 Kč
Unit Price with VAT:515,77460 Kč