
400MXT680MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-400MXT680MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT680MEFCSN35X35 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.674 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 255,33600 Kč | 2 553,36 Kč |
| 50 | 217,17820 Kč | 10 858,91 Kč |
| 100 | 205,17780 Kč | 20 517,78 Kč |
| 500 | 184,58796 Kč | 92 293,98 Kč |
| 1 000 | 178,12057 Kč | 178 120,57 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |

