
B43643B9687M050 | |
|---|---|
DigiKey Part Number | 495-B43643B9687M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B9687M050 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B9687M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.94 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 200,51000 Kč | 2 005,10 Kč |
| 60 | 167,12300 Kč | 10 027,38 Kč |
| 120 | 157,93642 Kč | 18 952,37 Kč |
| 540 | 150,48100 Kč | 81 259,74 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |

