Similar

APXG200ARA391MHA0G | |
|---|---|
DigiKey Part Number | 565-4299-2-ND - Tape & Reel (TR) 565-4299-1-ND - Cut Tape (CT) 565-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA391MHA0G |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.406" (10.30mm) |
Capacitance 390 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVPT390M | Panasonic Industry | 309 | 10-20SVPT390MCT-ND | 57,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50320 Kč | 4 251,60 Kč |
| 1 000 | 7,87754 Kč | 7 877,54 Kč |
| 1 500 | 7,56276 Kč | 11 344,14 Kč |
| 2 500 | 7,21242 Kč | 18 031,05 Kč |
| 3 500 | 7,00697 Kč | 24 524,40 Kč |
| 5 000 | 6,80870 Kč | 34 043,50 Kč |
| 12 500 | 6,37928 Kč | 79 741,00 Kč |
| 25 000 | 6,11849 Kč | 152 962,25 Kč |
| Unit Price without VAT: | 8,50320 Kč |
|---|---|
| Unit Price with VAT: | 10,28887 Kč |










