390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPT390M

DigiKey Part Number
10-20SVPT390MTR-ND - Tape & Reel (TR)
10-20SVPT390MCT-ND - Cut Tape (CT)
10-20SVPT390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPT390M
Description
CAP ALUM POLY 390UF 20% 20V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPT390M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
247.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.95 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
390 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,77000 Kč57,77 Kč
1038,35300 Kč383,53 Kč
5030,31560 Kč1 515,78 Kč
10027,77740 Kč2 777,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40023,47443 Kč9 389,77 Kč
80022,04374 Kč17 634,99 Kč
1 20021,32179 Kč25 586,15 Kč
2 00020,51743 Kč41 034,86 Kč
2 80020,04474 Kč56 125,27 Kč
4 00019,58822 Kč78 352,88 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77000 Kč
Unit Price with VAT:69,90170 Kč