
20SVPF390M | |
|---|---|
DigiKey Part Number | P16500TR-ND - Tape & Reel (TR) P16500CT-ND - Cut Tape (CT) P16500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF390M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 247.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 50 | 21,36440 Kč | 1 068,22 Kč |
| 100 | 19,45610 Kč | 1 945,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,24695 Kč | 6 498,78 Kč |
| 800 | 15,17081 Kč | 12 136,65 Kč |
| 1 200 | 14,62770 Kč | 17 553,24 Kč |
| 2 000 | 14,02230 Kč | 28 044,60 Kč |
| 2 800 | 13,66646 Kč | 38 266,09 Kč |
| 4 000 | 13,32281 Kč | 53 291,24 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

