
APXF6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXF6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXF6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXF6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 50 | 6,40440 Kč | 320,22 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 500 | 4,52632 Kč | 2 263,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,30963 Kč | 4 309,63 Kč |
| 2 000 | 3,98605 Kč | 7 972,10 Kč |
| 3 000 | 3,82262 Kč | 11 467,86 Kč |
| 5 000 | 3,64047 Kč | 18 202,35 Kč |
| 7 000 | 3,53342 Kč | 24 733,94 Kč |
| 10 000 | 3,42996 Kč | 34 299,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










