
APA0609680M035R | |
|---|---|
DigiKey Part Number | 478-APA0609680M035RTR-ND - Tape & Reel (TR) 478-APA0609680M035RCT-ND - Cut Tape (CT) 478-APA0609680M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609680M035R |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APA0609680M035R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,89723 Kč | 3 117,78 Kč |
| 1 600 | 3,58711 Kč | 5 739,38 Kč |
| 2 400 | 3,43055 Kč | 8 233,32 Kč |
| 4 000 | 3,25590 Kč | 13 023,60 Kč |
| 5 600 | 3,15326 Kč | 17 658,26 Kč |
| 8 000 | 3,05405 Kč | 24 432,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



