Similar
Upgrade
Similar
Similar
Similar
Similar

APXA160ARA820MH70G | |
|---|---|
DigiKey Part Number | 565-3085-2-ND - Tape & Reel (TR) 565-3085-1-ND - Cut Tape (CT) 565-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA820MH70G |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA820MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 50 | 18,97800 Kč | 948,90 Kč |
| 100 | 17,24360 Kč | 1 724,36 Kč |
| 500 | 14,26394 Kč | 7 131,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,32533 Kč | 13 325,33 Kč |
| 2 000 | 12,54568 Kč | 25 091,36 Kč |
| 3 000 | 12,15252 Kč | 36 457,56 Kč |
| 5 000 | 11,71420 Kč | 58 571,00 Kč |
| 7 000 | 11,45672 Kč | 80 197,04 Kč |
| 10 000 | 11,20800 Kč | 112 080,00 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |









