



PCG1C820MCL1GS | |
|---|---|
DigiKey Part Number | 493-3096-2-ND - Tape & Reel (TR) 493-3096-1-ND - Cut Tape (CT) 493-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 17,82730 Kč | 1 782,73 Kč |
| 500 | 14,76622 Kč | 7 383,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,80241 Kč | 13 802,41 Kč |
| 2 000 | 13,00144 Kč | 26 002,88 Kč |
| 3 000 | 12,59761 Kč | 37 792,83 Kč |
| 5 000 | 12,14743 Kč | 60 737,15 Kč |
| 7 000 | 11,88289 Kč | 83 180,23 Kč |
| 10 000 | 11,62737 Kč | 116 273,70 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

