


APXE160ARA820MF80G | |
|---|---|
DigiKey Part Number | 565-3209-2-ND - Tape & Reel (TR) 565-3209-1-ND - Cut Tape (CT) 565-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA820MF80G |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA820MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 50 | 17,56700 Kč | 878,35 Kč |
| 100 | 15,94380 Kč | 1 594,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,38976 Kč | 11 150,78 Kč |
| 1 800 | 11,63721 Kč | 20 946,98 Kč |
| 2 700 | 11,25749 Kč | 30 395,22 Kč |
| 4 500 | 10,83432 Kč | 48 754,44 Kč |
| 6 300 | 10,58566 Kč | 66 689,66 Kč |
| 9 000 | 10,34553 Kč | 93 109,77 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


