
APXA160ARA151MJ80G | |
|---|---|
DigiKey Part Number | 565-3077-2-ND - Tape & Reel (TR) 565-3077-1-ND - Cut Tape (CT) 565-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA151MJ80G |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA151MJ80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 26mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C151MCL1GS | Nichicon | 9 041 | 493-3002-1-ND | 36,33000 Kč | Direct |
| PCG1C151MCL1GS | Nichicon | 2 238 | 493-3097-1-ND | 44,10000 Kč | Similar |
| PCJ1C151MCL1GS | Nichicon | 317 | 493-14059-1-ND | 42,42000 Kč | Similar |
| RHA1C151MCN1GS | Nichicon | 8 177 | 493-3776-1-ND | 30,66000 Kč | Similar |
| RPS1C151MCN1GS | Nichicon | 859 | 493-3853-1-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 50 | 23,67320 Kč | 1 183,66 Kč |
| 100 | 21,59430 Kč | 2 159,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,21244 Kč | 6 106,22 Kč |
| 1 000 | 11,38092 Kč | 11 380,92 Kč |
| 1 500 | 10,96137 Kč | 16 442,06 Kč |
| 2 500 | 10,49371 Kč | 26 234,28 Kč |
| 3 500 | 10,21877 Kč | 35 765,69 Kč |
| 5 000 | 9,95326 Kč | 49 766,30 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

