1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG160ELL152MJ16S

DigiKey Part Number
565-4313-ND
Manufacturer
Manufacturer Product Number
APSG160ELL152MJ16S
Description
CAP ALUM POLY 1500UF 20% 16V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG160ELL152MJ16S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1045,67100 Kč456,71 Kč
5036,34340 Kč1 817,17 Kč
10033,40360 Kč3 340,36 Kč
80027,23466 Kč21 787,73 Kč
1 60025,83200 Kč41 331,20 Kč
3 20024,66753 Kč78 936,10 Kč
5 60023,87353 Kč133 691,77 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč