
A750MV158M1CAAE010 | |
|---|---|
DigiKey Part Number | 399-A750MV158M1CAAE010-ND |
Manufacturer | |
Manufacturer Product Number | A750MV158M1CAAE010 |
Description | CAP ALUM POLY 1500UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV158M1CAAE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 12,30480 Kč | 615,24 Kč |
| 250 | 9,80524 Kč | 2 451,31 Kč |
| 500 | 9,01696 Kč | 4 508,48 Kč |
| 1 000 | 8,36182 Kč | 8 361,82 Kč |
| 2 500 | 7,66251 Kč | 19 156,28 Kč |
| 5 000 | 7,23646 Kč | 36 182,30 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







