Similar
Parametric Equivalent

APSA100ELL470MFA5G | |
|---|---|
DigiKey Part Number | 565-3051-ND |
Manufacturer | |
Manufacturer Product Number | APSA100ELL470MFA5G |
Description | CAP ALUM POLY 47UF 20% 10V TH |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSA100ELL470MFA5G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.82 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1A470MDL4TD | Nichicon | 1 900 | 493-14106-1-ND | 22,26000 Kč | Similar |
| PLF1A470MDL4 | Nichicon | 16 | 493-14774-ND | 22,05000 Kč | Parametric Equivalent |


