47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1A470MDL4

DigiKey Part Number
493-14774-ND
Manufacturer
Manufacturer Product Number
PLF1A470MDL4
Description
CAP ALUM POLY 47UF 20% 10V TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1A470MDL4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
109,65900 Kč96,59 Kč
507,79020 Kč389,51 Kč
2007,18865 Kč1 437,73 Kč
6007,06618 Kč4 239,71 Kč
1 0007,01837 Kč7 018,37 Kč
2 6006,49638 Kč16 890,59 Kč
5 0006,14280 Kč30 714,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč