47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1A470MDL4TD

DigiKey Part Number
493-14106-1-ND - Cut Tape (CT)
493-14106-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1A470MDL4TD
Description
CAP ALUM POLY 47UF 20% 10V TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1A470MDL4TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,17400 Kč141,74 Kč
5010,75940 Kč537,97 Kč
1009,68220 Kč968,22 Kč
5007,82470 Kč3 912,35 Kč
1 0007,23927 Kč7 239,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,65647 Kč13 312,94 Kč
4 0006,25657 Kč25 026,28 Kč
6 0006,05477 Kč36 328,62 Kč
10 0005,82991 Kč58 299,10 Kč
14 0005,69779 Kč79 769,06 Kč
20 0005,57014 Kč111 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč