4 Ohms General Purpose Speaker 2 W 840 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS20-02P105-03-1X

DigiKey Part Number
2603-CS20-02P105-03-1X-ND
Manufacturer
Manufacturer Product Number
CS20-02P105-03-1X
Description
SPEAKER 4OHM 2W 104DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 840 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS20-02P105-03-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
2 W
Manufacturer
Challenge Electronics
Power - Max
2.2 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyetheretherketone (PEEK)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
840 Hz ~ 20 kHz
Ingress Protection
IPX8
Frequency - Self Resonant
1050Hz
Termination
Solder Pads
Impedance
4 Ohms
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Efficiency - dBA
104.00
Height - Seated (Max)
0.146" (3.70mm)
Efficiency - Testing
2W/10cm
Operating Temperature
-20°C ~ 70°C
Efficiency - Type
Sound Pressure Level (SPL)
Distortion Rating
10% Max @ 2kHz, 2W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMS-20143-158L200Same Sky (Formerly CUI Devices)3482223-CMS-20143-158L200-ND79,16000 KčSimilar
CMS-20143-158SPSame Sky (Formerly CUI Devices)4332223-CMS-20143-158SP-ND90,50000 KčSimilar
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1041,30300 Kč413,03 Kč
2537,21680 Kč930,42 Kč
5034,44940 Kč1 722,47 Kč
10031,93590 Kč3 193,59 Kč
25028,95120 Kč7 237,80 Kč
50026,92028 Kč13 460,14 Kč
1 00025,06342 Kč25 063,42 Kč
5 00022,57285 Kč112 864,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč