
CMS-20143-158SP | |
|---|---|
DigiKey Part Number | 2223-CMS-20143-158SP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-20143-158SP |
Description | SPEAKER, 20 X 14MM RECTANGLE, 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Tape & Reel (TR) | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 880 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 1.1kHz | Size / Dimension 0.787" L x 0.551" W (20.00mm x 14.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - dBA 105.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm | Distortion Rating 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 62,33880 Kč | 1 558,47 Kč |
| 50 | 57,77800 Kč | 2 888,90 Kč |
| 100 | 53,62470 Kč | 5 362,47 Kč |
| 250 | 48,68260 Kč | 12 170,65 Kč |
| 500 | 45,31620 Kč | 22 658,10 Kč |
| 1 000 | 42,23538 Kč | 42 235,38 Kč |
| 5 000 | 40,39490 Kč | 201 974,50 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

