
CAB75A2-03W-1X | |
|---|---|
DigiKey Part Number | 2603-CAB75A2-03W-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAB75A2-03W-1X |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CAB75A2-03W-1X Models |
Category | Number of Cells 3 |
Mfr | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Features IP65 - Dust Tight, Water Resistant |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.453" (11.50mm) |
Style Holder (Covered) | Operating Temperature -20°C ~ 85°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 115,99300 Kč | 1 159,93 Kč |
| 50 | 100,68540 Kč | 5 034,27 Kč |
| 100 | 94,78920 Kč | 9 478,92 Kč |
| 250 | 87,56752 Kč | 21 891,88 Kč |
| 500 | 82,50324 Kč | 41 251,62 Kč |
| 1 000 | 77,75496 Kč | 77 754,96 Kč |
| 2 500 | 71,92478 Kč | 179 811,95 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |






