
CAB72A3-02W-2X | |
|---|---|
DigiKey Part Number | 2603-CAB72A3-02W-2X-ND |
Manufacturer | |
Manufacturer Product Number | CAB72A3-02W-2X |
Description | BATTERY HOLDER AAA 2 CELL LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 2 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CAB72A3-02W-2X Models |
Category | Number of Cells 2 |
Mfr | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Features IP65 - Dust Tight, Water Resistant |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.453" (11.50mm) |
Style Holder (Covered) | Operating Temperature -20°C ~ 85°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 97,22100 Kč | 972,21 Kč |
| 50 | 84,37420 Kč | 4 218,71 Kč |
| 100 | 79,42910 Kč | 7 942,91 Kč |
| 250 | 73,37540 Kč | 18 343,85 Kč |
| 500 | 69,12878 Kč | 34 564,39 Kč |
| 1 000 | 65,14818 Kč | 65 148,18 Kč |
| 2 500 | 60,26115 Kč | 150 652,88 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


