XGZP6857A100KPGPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6857A100KPGN

DigiKey Part Number
5611-XGZP6857A100KPGN-ND
Manufacturer
Manufacturer Product Number
XGZP6857A100KPGN
Description
Pressure Sensor 14.5PSI(-100~0kP
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
-14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Output Type
Analog
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
5V
Port Size
Male - 0.122" (3.15mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
-14.5PSI (-100kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 589,40 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5151,56000 Kč757,80 Kč
10145,24500 Kč1 452,45 Kč
25138,93000 Kč3 473,25 Kč
100132,61500 Kč13 261,50 Kč
500112,72276 Kč56 361,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,56000 Kč
Unit Price with VAT:183,38760 Kč