Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6847A100KPGN

DigiKey Part Number
5611-XGZP6847A100KPGN-ND
Manufacturer
Manufacturer Product Number
XGZP6847A100KPGN
Description
Pressure Sensor 14.5PSI(-100~0kP
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
CFSensor
Port Size
Male - 0.12" (3mm) Tube
Packaging
Tube
Port Style
Barbless
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Board Mount
Maximum Pressure
-14.5PSI (-100kPa)
Pressure Type
Gauge
Operating Temperature
-20°C ~ 100°C
Operating Pressure
-14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Mounting Type
Through Hole
Output Type
Analog
Package / Case
6-DIP
Output
0.5 V ~ 4.5 V
Supplier Device Package
6-DIP
Accuracy
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 583,95 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5151,18600 Kč755,93 Kč
10144,88600 Kč1 448,86 Kč
25138,58680 Kč3 464,67 Kč
100132,28740 Kč13 228,74 Kč
500112,44430 Kč56 222,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,18600 Kč
Unit Price with VAT:182,93506 Kč