
XGZP6818A00700KPA33 | |
|---|---|
DigiKey Part Number | 5611-XGZP6818A00700KPA33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XGZP6818A00700KPA33 |
Description | Pressure Sensor 101.5PSI (0~700k |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute 0.2 V ~ 2.7 V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 2.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 152.29PSI (1050kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,93000 Kč | 694,65 Kč |
| 10 | 133,14100 Kč | 1 331,41 Kč |
| 25 | 127,35240 Kč | 3 183,81 Kč |
| 100 | 121,56380 Kč | 12 156,38 Kč |
| 500 | 103,14500 Kč | 51 572,50 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |











