


LV14360PDDAR | |
|---|---|
DigiKey Part Number | 296-LV14360PDDARTR-ND - Tape & Reel (TR) 296-LV14360PDDARCT-ND - Cut Tape (CT) 296-LV14360PDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV14360PDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LV14360PDDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 61,79500 Kč | 617,95 Kč |
| 25 | 56,76880 Kč | 1 419,22 Kč |
| 100 | 51,24400 Kč | 5 124,40 Kč |
| 250 | 48,61252 Kč | 12 153,13 Kč |
| 500 | 48,27798 Kč | 24 138,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,34146 Kč | 110 853,65 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |






