
FSP201 | |
|---|---|
DigiKey Part Number | 1888-FSP201TR-ND - Tape & Reel (TR) 1888-FSP201CT-ND - Cut Tape (CT) 1888-FSP201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSP201 |
Description | 6-AXIS IMU SENSOR HUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor UART Output |
Datasheet | Datasheet |
Category | Sensor Type Accelerometer, Gyroscope, 6 Axis |
Manufacturer CEVA Technologies, Inc. | Output Type UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 169,95800 Kč | 849,79 Kč |
| 10 | 163,21700 Kč | 1 632,17 Kč |
| 25 | 155,15840 Kč | 3 878,96 Kč |
| 50 | 149,66120 Kč | 7 483,06 Kč |
| 100 | 144,61740 Kč | 14 461,74 Kč |
| 500 | 136,21822 Kč | 68 109,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 127,19938 Kč | 254 398,76 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |










