
FSP201-EVAL-DEVKIT | |
|---|---|
DigiKey Part Number | 1888-FSP201-EVAL-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | FSP201-EVAL-DEVKIT |
Description | DEV KIT FSP201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 391,18000 Kč | 3 391,18 Kč |
| Unit Price without VAT: | 3 391,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 103,32780 Kč |







