
FSP201-BULK | |
|---|---|
DigiKey Part Number | 1888-FSP201-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FSP201-BULK |
Description | 6-AXIS IMU SENSOR HUB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, UART | |
Operating Temperature | - | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 169,95800 Kč | 849,79 Kč |
| 10 | 163,21700 Kč | 1 632,17 Kč |
| 25 | 155,15840 Kč | 3 878,96 Kč |
| 50 | 149,66120 Kč | 7 483,06 Kč |
| 100 | 144,61740 Kč | 14 461,74 Kč |
| 500 | 134,45986 Kč | 67 229,93 Kč |
| 1 000 | 130,67328 Kč | 130 673,28 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |




