MPS651 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,13539 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,44640 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,45237 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 28,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 580
Unit Price: 28,77000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS651 PBFREE

DigiKey Part Number
1514-MPS651PBFREE-ND
Manufacturer
Manufacturer Product Number
MPS651 PBFREE
Description
60V 2A 625MW TH TRANSISTOR-BIPOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Power - Max
625 mW
Frequency - Transition
75MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
7 5002,14073 Kč16 055,48 Kč
Unit Price without VAT:2,14073 Kč
Unit Price with VAT:2,59028 Kč