
MPS751 | |
|---|---|
DigiKey Part Number | MPS751FS-ND |
Manufacturer | |
Manufacturer Product Number | MPS751 |
Description | TRANS PNP 60V 2A TO-92-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPS751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,82690 Kč | 582,69 Kč |
| 500 | 4,42596 Kč | 2 212,98 Kč |
| 1 000 | 3,97429 Kč | 3 974,29 Kč |
| 2 000 | 3,59381 Kč | 7 187,62 Kč |
| 5 000 | 3,18170 Kč | 15 908,50 Kč |
| 10 000 | 2,92691 Kč | 29 269,10 Kč |
| 50 000 | 2,54601 Kč | 127 300,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





