Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS651 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS651APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS651 APM PBFREE |
Description | 60V 2A 625MW TH TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,13539 Kč | 17 083,12 Kč |
| Unit Price without VAT: | 2,13539 Kč |
|---|---|
| Unit Price with VAT: | 2,58382 Kč |


