
CXT3019 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT3019TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT3019TRPBFREECT-ND - Cut Tape (CT) 1514-CXT3019TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT3019 TR PBFREE |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56,115 | Nexperia USA Inc. | 0 | 1727-BCX56,115CT-ND | 8,34000 Kč | Similar |
| BCX56,135 | Nexperia USA Inc. | 0 | 1727-BCX56,135CT-ND | 8,34000 Kč | Similar |
| BCX56-10,115 | Nexperia USA Inc. | 0 | 1727-BCX56-10,115CT-ND | 8,34000 Kč | Similar |
| BCX56-10,135 | Nexperia USA Inc. | 0 | 1727-BCX56-10,135CT-ND | 8,34000 Kč | Similar |
| BCX56-16,115 | Nexperia USA Inc. | 0 | 1727-BCX56-16,115CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 100 | 14,07330 Kč | 1 407,33 Kč |
| 500 | 11,03966 Kč | 5 519,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,06340 Kč | 10 063,40 Kč |
| 2 000 | 9,24191 Kč | 18 483,82 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |



