Similar
Similar
Similar



BCX56-10,135 | |
|---|---|
DigiKey Part Number | 1727-BCX56-10,135TR-ND - Tape & Reel (TR) 1727-BCX56-10,135CT-ND - Cut Tape (CT) 1727-BCX56-10,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-10,135 |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-10,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5610TA | Diodes Incorporated | 0 | BCX5610TACT-ND | 9,66000 Kč | Direct |
| 2SC3646S-TD-E | onsemi | 6 455 | 2SC3646S-TD-EOSCT-ND | 20,16000 Kč | Similar |
| BCX56-10R1 | onsemi | 1 792 | BCX56-10R1OS-ND | 5,33538 Kč | Similar |
| BCX5616TA | Diodes Incorporated | 0 | BCX5616CT-ND | 9,03000 Kč | Similar |
| BCX56TA | Diodes Incorporated | 0 | BCX56TACT-ND | 8,40000 Kč | Similar |





