
CMZ5945B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5945BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5945BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5945BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5945B TR13 PBFREE |
Description | DIODE ZENER 68V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5945B TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 4,92656 Kč | 2 463,28 Kč |
| 1 000 | 4,42596 Kč | 4 425,96 Kč |
| 2 000 | 4,00432 Kč | 8 008,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54778 Kč | 17 738,90 Kč |
| 10 000 | 3,26548 Kč | 32 654,80 Kč |
| 15 000 | 3,12166 Kč | 46 824,90 Kč |
| 25 000 | 2,96009 Kč | 74 002,25 Kč |
| 35 000 | 2,86442 Kč | 100 254,70 Kč |
| 50 000 | 2,77145 Kč | 138 572,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










