CMSH1-60 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 457
Unit Price: 14,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 163 412
Unit Price: 7,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 757
Unit Price: 11,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 186
Unit Price: 5,83000 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-60 BK PBFREE

DigiKey Part Number
1514-CMSH1-60BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSH1-60 BK PBFREE
Description
DIODE SCHOTTKY 60V 1A SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 5003,06170 Kč16 839,35 Kč
Unit Price without VAT:3,06170 Kč
Unit Price with VAT:3,70466 Kč