
CMSH1-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-40 TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140BQ-13-F | Diodes Incorporated | 12 119 | B140BQ-13-FDICT-ND | 9,87000 Kč | Direct |
| B140B-13-F | Diodes Incorporated | 64 778 | B140B-FDICT-ND | 8,82000 Kč | Similar |
| B240-13-F | Diodes Incorporated | 16 371 | B240-FDICT-ND | 10,29000 Kč | Similar |
| B240Q-13-F | Diodes Incorporated | 15 340 | B240Q-13-FDICT-ND | 12,81000 Kč | Similar |
| B340BQ-13-F | Diodes Incorporated | 380 | B340BQ-13-FDICT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13675 Kč | 9 410,25 Kč |
| 6 000 | 2,86171 Kč | 17 170,26 Kč |
| 9 000 | 2,72155 Kč | 24 493,95 Kč |
| 15 000 | 2,56402 Kč | 38 460,30 Kč |
| 21 000 | 2,47072 Kč | 51 885,12 Kč |
| 30 000 | 2,38005 Kč | 71 401,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

