Diode 400 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-04 TR13 PBFREE

DigiKey Part Number
1514-CMR1-04TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1-04TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1-04TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1-04 TR13 PBFREE
Description
DIODE STANDARD 400V 1A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2G-E3/5BTVishay General Semiconductor - Diodes Division1 171ES2G-E3/5BTGICT-ND17,01000 KčSimilar
MURS140-E3/52TVishay General Semiconductor - Diodes Division3 778MURS140-E3/52TGICT-ND18,48000 KčSimilar
MURS140-E3/5BTVishay General Semiconductor - Diodes Division15 280112-MURS140-E3/5BTCT-ND15,33000 KčSimilar
MURS240-E3/52TVishay General Semiconductor - Diodes Division1 789MURS240-E3/52TGICT-ND18,48000 KčSimilar
MURS240-M3/52TVishay General Semiconductor - Diodes Division541112-MURS240-M3/52TCT-ND19,53000 KčSimilar
In-Stock: 9 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,57500 Kč95,75 Kč
1006,14400 Kč614,40 Kč
5004,66366 Kč2 331,83 Kč
1 0004,18595 Kč4 185,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57841 Kč10 735,23 Kč
6 0003,27229 Kč19 633,74 Kč
9 0003,11629 Kč28 046,61 Kč
15 0002,94098 Kč44 114,70 Kč
21 0002,83716 Kč59 580,36 Kč
30 0002,73626 Kč82 087,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč