CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5237B TR PBFREE

DigiKey Part Number
1514-CMPZ5237BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5237BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5237BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5237B TR PBFREE
Description
DIODE ZENER 8.2V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,05200 Kč50,52 Kč
1003,17640 Kč317,64 Kč
5002,36308 Kč1 181,54 Kč
1 0002,09995 Kč2 099,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76511 Kč5 295,33 Kč
6 0001,59619 Kč9 577,14 Kč
9 0001,51008 Kč13 590,72 Kč
15 0001,41324 Kč21 198,60 Kč
21 0001,35589 Kč28 473,69 Kč
30 0001,30013 Kč39 003,90 Kč
75 0001,17774 Kč88 330,50 Kč
150 0001,13144 Kč169 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč