Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5229B TR PBFREE

DigiKey Part Number
1514-CMPZ5229BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5229BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMPZ5229B TR PBFREE
Description
DIODE ZENER 4.3V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B4V3,215Nexperia USA Inc.4 5041727-1669-1-ND3,36000 KčSimilar
BZX84-C4V3,215Nexperia USA Inc.18 1101727-5036-1-ND2,52000 KčSimilar
BZX84-C4V3,235Nexperia USA Inc.6 8791727-BZX84-C4V3,235CT-ND3,15000 KčSimilar
BZX84B4V3-7-FDiodes Incorporated12 938BZX84B4V3-FDICT-ND5,46000 KčSimilar
BZX84B4V3-E3-08Vishay General Semiconductor - Diodes Division6 957112-BZX84B4V3-E3-08CT-ND8,82000 KčSimilar
In-Stock: 2 968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,53600 Kč45,36 Kč
1002,05780 Kč205,78 Kč
5001,95282 Kč976,41 Kč
1 0001,84782 Kč1 847,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,30188 Kč15 622,56 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč