Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5225B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5225BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5225B BK PBFREE |
Description | DIODE ZENER 3V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5225B TR PBFREE | Central Semiconductor Corp | 1 720 | 1514-CMPZ5225BTRPBFREECT-ND | 15,54000 Kč | Parametric Equivalent |
| BZX84-A3V0,215 | Nexperia USA Inc. | 0 | 1727-5603-1-ND | 14,49000 Kč | Similar |
| BZX84-B3V0,235 | Nexperia USA Inc. | 0 | 1727-BZX84-B3V0,235CT-ND | 2,94000 Kč | Similar |
| BZX84-C3V0,215 | Nexperia USA Inc. | 0 | 1727-5032-1-ND | 2,73000 Kč | Similar |
| BZX84-C3V0,235 | Nexperia USA Inc. | 8 875 | 1727-BZX84-C3V0,235CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,96531 Kč | 20 757,17 Kč |
| Unit Price without VAT: | 2,96531 Kč |
|---|---|
| Unit Price with VAT: | 3,58803 Kč |





