BZX84-B3V0,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,73493 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,58941 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 755
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 8 120
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B3V0,235

DigiKey Part Number
1727-BZX84-B3V0,235TR-ND - Tape & Reel (TR)
1727-BZX84-B3V0,235CT-ND - Cut Tape (CT)
1727-BZX84-B3V0,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B3V0,235
Description
DIODE ZENER 3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B3V0,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V0Diotec Semiconductor04878-BZX84B3V0-ND0,73493 KčSimilar
BZX84B3V0-TPMCC (Micro Commercial Components)0353-BZX84B3V0-TP-ND0,58941 KčSimilar
BZX84C3V0-TPMCC (Micro Commercial Components)1 755353-BZX84C3V0-TPCT-ND2,94000 KčSimilar
SZBZX84C3V0ET1Gonsemi8 120488-SZBZX84C3V0ET1GCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč