
BZX84B3V0 | |
|---|---|
DigiKey Part Number | 4878-BZX84B3V0-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0 |
Description | DIODE ZENER 3V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B3V0 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73493 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 0,73493 Kč |
|---|---|
| Unit Price with VAT: | 0,88927 Kč |

