BZX84C3V0-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,58941 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 358
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 755
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 567
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 720
Unit Price: 15,54000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,12411 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 464
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 4 345
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,50892 Kč
Datasheet

Similar


onsemi
In Stock: 8 120
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0-E3-18

DigiKey Part Number
BZX84C3V0-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0-E3-18
Description
DIODE ZENER 3V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V0-TPMCC (Micro Commercial Components)0353-BZX84B3V0-TP-ND0,58941 KčSimilar
BZX84C3V0Diotec Semiconductor1 3584878-BZX84C3V0CT-ND3,57000 KčSimilar
BZX84C3V0-TPMCC (Micro Commercial Components)1 755353-BZX84C3V0-TPCT-ND2,94000 KčSimilar
BZX84C3V0LT1Gonsemi567BZX84C3V0LT1GOSCT-ND3,36000 KčSimilar
CMPZ5225B TR PBFREECentral Semiconductor Corp1 7201514-CMPZ5225BTRPBFREECT-ND15,54000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,11814 Kč11 181,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11814 Kč
Unit Price with VAT:1,35295 Kč