Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPTA42 TR | |
|---|---|
DigiKey Part Number | CMPTA42TR-ND - Tape & Reel (TR) CMPTA42CT-ND - Cut Tape (CT) CMPTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA42 TR |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23298 Kč | 18 698,94 Kč |
| 6 000 | 5,76282 Kč | 34 576,92 Kč |
| 9 000 | 5,52333 Kč | 49 709,97 Kč |
| 15 000 | 5,28091 Kč | 79 213,65 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |








