PBHV8540T,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 16 734
Unit Price: 5,68000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8540T,215

DigiKey Part Number
1727-5085-2-ND - Tape & Reel (TR)
1727-5085-1-ND - Cut Tape (CT)
1727-5085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8540T,215
Description
TRANS NPN 400V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8540T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 60mA, 300mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 300mA, 10V
Power - Max
300 mW
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes