Bipolar (BJT) Transistor NPN 300 V 500 mA 70MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA42E6327HTSA1

DigiKey Part Number
SMBTA42E6327HTSA1TR-ND - Tape & Reel (TR)
SMBTA42E6327HTSA1CT-ND - Cut Tape (CT)
SMBTA42E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBTA42E6327HTSA1
Description
TRANS NPN 300V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 70MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBTA42E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
360 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,85100 Kč385,10 Kč
5002,88302 Kč1 441,51 Kč
1 0002,57058 Kč2 570,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17266 Kč6 517,98 Kč
6 0001,97206 Kč11 832,36 Kč
9 0001,86978 Kč16 828,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč